Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-C263MR

DigiKey Part Number
Z5303-ND
Manufacturer
Manufacturer Product Number
D2HW-C263MR
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C263MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Leaf
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
183gf
Release Force
20gf
Operating Position
0.291" (7.4mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.070" (1.8mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,69000 €7,69 €
204,79100 €95,82 €
Manufacturers Standard Package
Unit Price without VAT:7,69000 €
Unit Price with VAT:8,99730 €