


D2FW-G072M(D) | |
|---|---|
DigiKey Part Number | Z8533-ND |
Manufacturer | |
Manufacturer Product Number | D2FW-G072M(D) |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2FW-G072M(D) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 250gf | |
Release Force | 30gf | |
Operating Position | 0.453" (11.5mm) | |
Pretravel | - | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 € | 10,92 € |
| 20 | 8,53850 € | 170,77 € |
| 40 | 8,06650 € | 322,66 € |
| 60 | 7,80283 € | 468,17 € |
| 100 | 7,48240 € | 748,24 € |
| 260 | 6,91765 € | 1.798,59 € |
| 500 | 6,55554 € | 3.277,77 € |
| 1.000 | 6,53088 € | 6.530,88 € |
| Unit Price without VAT: | 10,92000 € |
|---|---|
| Unit Price with VAT: | 12,77640 € |

