
B3U-3100P | |
|---|---|
DigiKey Part Number | SW1023TR-ND - Tape & Reel (TR) SW1023CT-ND - Cut Tape (CT) SW1023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-3100P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3U-3100P Models |
Category | Termination Style SMD (SMT) Tab |
Mfr | Outline 4.00mm x 2.50mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 162gf |
Part Status Active | Ingress Protection Dust Proof |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Side Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3U-3100P-B | Omron Electronics Inc-EMC Div | 3.437 | SW1103CT-ND | 0,99000 € | Parametric Equivalent |
| B3U-3100PM | Omron Electronics Inc-EMC Div | 1.629 | 39-B3U-3100PMCT-ND | 1,23000 € | Parametric Equivalent |
| B3U-3100PM-B | Omron Electronics Inc-EMC Div | 1.958 | Z5201CT-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,78760 € | 19,69 € |
| 100 | 0,70210 € | 70,21 € |
| 250 | 0,65056 € | 162,64 € |
| 500 | 0,61484 € | 307,42 € |
| 1.000 | 0,58222 € | 582,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52639 € | 2.105,56 € |
| 8.000 | 0,50305 € | 4.024,40 € |
| 12.000 | 0,49072 € | 5.888,64 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |



