



B3S-1000P | |
|---|---|
DigiKey Part Number | SW836TR-ND - Tape & Reel (TR) SW836CT-ND - Cut Tape (CT) SW836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3S-1000P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3S-1000P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.60mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,57640 € | 14,41 € |
| 100 | 0,51440 € | 51,44 € |
| 250 | 0,47648 € | 119,12 € |
| 500 | 0,45008 € | 225,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42580 € | 425,80 € |
| 2.000 | 0,40376 € | 807,52 € |
| 3.000 | 0,39191 € | 1.175,73 € |
| 5.000 | 0,37806 € | 1.890,30 € |
| 7.000 | 0,36958 € | 2.587,06 € |
| 10.000 | 0,36114 € | 3.611,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |











