
A8GS-S1300 | |
|---|---|
DigiKey Part Number | Z12194-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-S1300 |
Description | SWITCH ROCKER SPST 200MA 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 200mA (AC) 5 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-S1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 5 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.70mm x 15.20mm | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | cULus, EN, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 8,99400 € | 89,94 € |
| 25 | 8,48080 € | 212,02 € |
| 50 | 8,11120 € | 405,56 € |
| 100 | 7,75720 € | 775,72 € |
| 250 | 7,31204 € | 1.828,01 € |
| 500 | 6,99160 € | 3.495,80 € |
| 1.000 | 6,68460 € | 6.684,60 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,19140 € |


