Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6S-6102-PMH | |
|---|---|
DigiKey Part Number | 39-A6S-6102-PMH-ND |
Manufacturer | |
Manufacturer Product Number | A6S-6102-PMH |
Description | DIP SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Actuator Level Flush, Recessed |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Height Above Board 0.146" (3.70mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Length 0.637" (16.18mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-6101-PH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-6101-PH-ND | 1,49800 € | Parametric Equivalent |
| A6S-6101-PMH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-6101-PMH-ND | 1,13028 € | Parametric Equivalent |
| A6S-6102-H | Omron Electronics Inc-EMC Div | 85 | 39-A6S-6102-H-ND | 2,93000 € | Parametric Equivalent |
| A6S-6102-PH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-6102-PHCT-ND | 2,24000 € | Parametric Equivalent |
| 418121160806 | Würth Elektronik | 800 | 732-6959-1-ND | 2,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,52230 € | 608,92 € |
| Unit Price without VAT: | 1,52230 € |
|---|---|
| Unit Price with VAT: | 1,78109 € |






