
A6RS-101RS-P | |
|---|---|
DigiKey Part Number | SW1028TR-ND - Tape & Reel (TR) SW1028CT-ND - Cut Tape (CT) SW1028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6RS-101RS-P |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6RS-101RS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.472" (12.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,54200 € | 35,42 € |
| 25 | 3,17960 € | 79,49 € |
| 100 | 2,92350 € | 292,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,10888 € | 777,22 € |
| 500 | 2,95316 € | 1.476,58 € |
| 750 | 2,86987 € | 2.152,40 € |
| 1.250 | 2,77292 € | 3.466,15 € |
| 1.750 | 2,71376 € | 4.749,08 € |
| 2.500 | 2,65498 € | 6.637,45 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,25880 € |

