


A6KS-102RF-P | |
|---|---|
DigiKey Part Number | Z12754TR-ND - Tape & Reel (TR) Z12754CT-ND - Cut Tape (CT) Z12754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6KS-102RF-P |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6KS-102RF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Body Material | - | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 20,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,72600 € | 57,26 € |
| 25 | 5,30360 € | 132,59 € |
| 100 | 4,73640 € | 473,64 € |
| 250 | 4,41460 € | 1.103,65 € |
| 500 | 4,25892 € | 2.129,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 3,91618 € | 5.678,46 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,06130 € |

