Image for ZFV-SR10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFV-SR10

DigiKey Part Number
ZFV-SR10-ND
Manufacturer
Manufacturer Product Number
ZFV-SR10
Description
IMAGING CAMERA CHASSIS MOUNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Imaging Camera CCD Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Imaging Camera
Visual Field (Max)
4.6mm x 5.0mm
Visual Field (Min)
8.3mm x 9.0mm
Installation Distance
34.0mm ~ 49.0mm
Resolution
-
Light Source
Integrated (Red)
Scan Rate
-
Image Type
-
Sensor Type
CCD
Voltage - Supply
15VDC
Features
-
Mounting Type
Chassis Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Termination Style
Cable with Connector
Operating Temperature
0°C ~ 40°C
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.889,38000 €1.889,38 €
Manufacturers Standard Package
Unit Price without VAT:1.889,38000 €
Unit Price with VAT:2.210,57460 €