
ZE-NCL-2S | |
|---|---|
DigiKey Part Number | Z10659-ND |
Manufacturer | |
Manufacturer Product Number | ZE-NCL-2S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Operating Force 170gf |
Packaging Bulk | Release Force 60gf |
Part Status Active | Pretravel 0.728" (18.5mm) |
Circuit SPDT | Differential Travel 0.060" (1.5mm) |
Switch Function On-Mom | Overtravel 0.866" (22.0mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Adjustable Rod | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,25000 € | 120,25 € |
| Unit Price without VAT: | 120,25000 € |
|---|---|
| Unit Price with VAT: | 140,69250 € |

