
Z-15GQ | |
|---|---|
DigiKey Part Number | Z10597-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GQ |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 250 ~ 350gf | |
Release Force | 114gf | |
Operating Position | 0.859" (21.8mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.217" (5.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,80000 € | 19,80 € |
| 10 | 16,39000 € | 163,90 € |
| 25 | 15,20360 € | 380,09 € |
| 50 | 14,36320 € | 718,16 € |
| 100 | 13,56860 € | 1.356,86 € |
| 250 | 12,58440 € | 3.146,10 € |
| 500 | 11,97956 € | 5.989,78 € |
| Unit Price without VAT: | 19,80000 € |
|---|---|
| Unit Price with VAT: | 23,16600 € |


