
Z-01HD-B | |
|---|---|
DigiKey Part Number | Z10552-ND |
Manufacturer | |
Manufacturer Product Number | Z-01HD-B |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-01HD-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 250gf | |
Release Force | 80gf | |
Operating Position | 0.846" (21.5mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,45000 € | 41,45 € |
| 10 | 34,31000 € | 343,10 € |
| 25 | 31,82520 € | 795,63 € |
| 50 | 30,06480 € | 1.503,24 € |
| 100 | 28,40040 € | 2.840,04 € |
| 250 | 26,45484 € | 6.613,71 € |
| Unit Price without VAT: | 41,45000 € |
|---|---|
| Unit Price with VAT: | 48,49650 € |

