



XW5G-S35-1.1-1 | |
|---|---|
DigiKey Part Number | Z10329-ND |
Manufacturer | |
Manufacturer Product Number | XW5G-S35-1.1-1 |
Description | GROUNDTB SCREW 35MM 1:1 1TIER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-10 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Omron Automation and Safety | Voltage - UL 600V |
Series | Wire Gauge or Range - AWG 2-10 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 10-35mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 20mm |
Terminal - Width 16.0mm | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,13000 € | 29,13 € |
| 10 | 21,01800 € | 210,18 € |
| 25 | 18,91320 € | 472,83 € |
| 50 | 17,67500 € | 883,75 € |
| 100 | 16,69100 € | 1.669,10 € |
| 300 | 15,54593 € | 4.663,78 € |
| 500 | 15,14980 € | 7.574,90 € |
| Unit Price without VAT: | 29,13000 € |
|---|---|
| Unit Price with VAT: | 34,08210 € |


