
XER1032-011C3 | |
|---|---|
DigiKey Part Number | 44506-7600-ND |
Manufacturer | |
Manufacturer Product Number | XER1032-011C3 |
Description | CABLE PULL SWITCH 1NC 5A 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch DPST-NO/NC 5A (AC), 7A (DC) 125V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC), 7A (DC) | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 30V | |
Maximum Cable Length | - | |
Features | Push Button Emergency Stop Switch | |
Operating Force | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 80°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.457,08000 € | 1.457,08 € |
| Unit Price without VAT: | 1.457,08000 € |
|---|---|
| Unit Price with VAT: | 1.704,78360 € |















