UMA-48-36-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 2
Unit Price: 1.095,60000 €
Safety Mat Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMA-48-36-1

DigiKey Part Number
Z8033-ND
Manufacturer
Manufacturer Product Number
UMA-48-36-1
Description
SAFETY MAT 48X36 M8 BLK 100M
Customer Reference
Detailed Description
Safety Mat Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Width
48.00" (1219.2mm)
Length
36.00" (914.4mm)
Operating Force
67.44lbs (30.59kg)
Color
Black
Material
Polyurethane (PUR)
Cable Length
5.12" (130.0mm)
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes