AC DIN Rail Power Supply 1 Output 12V 13A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8FS-G15012CD

DigiKey Part Number
Z7853-ND
Manufacturer
Manufacturer Product Number
S8FS-G15012CD
Description
AC/DC DIN RAIL SUPPLY 12V 150W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 13A
Datasheet
 Datasheet
EDA/CAD Models
S8FS-G15012CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
13A
Power (Watts)
150W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm)
Approval Agency
CE, cURus, TUV, UL
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1140,44000 €140,44 €
10123,43300 €1.234,33 €
25117,25440 €2.931,36 €
50112,78600 €5.639,30 €
Manufacturers Standard Package
Unit Price without VAT:140,44000 €
Unit Price with VAT:164,31480 €