
R88M-K2K010C-BOS2 | |
|---|---|
DigiKey Part Number | R88M-K2K010C-BOS2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K2K010C-BOS2 |
Description | SERVOMOTOR 1000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1000 RPM 2kW Absolute 400VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 400VAC | |
RPM | 1000 RPM | |
Torque - Rated (oz-in / mNm) | 2705 / 19100 | |
Power - Rated | 2kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 6.929" x 6.929" (176.00mm x 176.00mm) | |
Diameter - Shaft | 1.378" (35.00mm) | |
Length - Shaft and Bearing | 3.150" (80.00mm) | |
Mounting Hole Spacing | 7.874" (200.00mm) | |
Termination Style | Connector | |
Features | Brake, Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 6755 / 47700 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, CSA, cULus, TUV, UL | |
Weight | 39 lbs (17.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.483,20000 € | 4.483,20 € |
| Unit Price without VAT: | 4.483,20000 € |
|---|---|
| Unit Price with VAT: | 5.245,34400 € |


