
R88D-KN150H-ECT | |
|---|---|
DigiKey Part Number | R88D-KN150H-ECT-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KN150H-ECT |
Description | SERVO DRIVER 66.1A 240V LOAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 66.1A 240V Load |
Datasheet | Datasheet |
EDA/CAD Models | R88D-KN150H-ECT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 240V | |
Current - Output | 66.1A | |
Wattage - Load | 15 kW | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | EtherCAT, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Accurax G5 Series | |
Weight | 46 lbs (20.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.762,97000 € | 9.762,97 € |
| Unit Price without VAT: | 9.762,97000 € |
|---|---|
| Unit Price with VAT: | 11.422,67490 € |


