
R88A-PX5070 | |
|---|---|
DigiKey Part Number | R88A-PX5070-ND |
Manufacturer | |
Manufacturer Product Number | R88A-PX5070 |
Description | EXTERNAL REGENERATIVE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Link Reactor 1.65A, 20mH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DC Link Reactor | |
For Use With/Related Products | OMNUC W Series | |
Usage | - | |
Specifications | 1.65A, 20mH | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,17000 € | 513,17 € |
| Unit Price without VAT: | 513,17000 € |
|---|---|
| Unit Price with VAT: | 600,40890 € |

