
R88A-PX5056 | |
|---|---|
DigiKey Part Number | R88A-PX5056-ND |
Manufacturer | |
Manufacturer Product Number | R88A-PX5056 |
Description | FILTER FOR R88D-WT05H/WT10H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 4A, 2mH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | SMARTSTEP Junior Series | |
Usage | - | |
Specifications | 4A, 2mH | |
Weight | 0.882 lb (400.07 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,41000 € | 767,41 € |
| Unit Price without VAT: | 767,41000 € |
|---|---|
| Unit Price with VAT: | 897,86970 € |

