
R88A-PX5053 | |
|---|---|
DigiKey Part Number | R88A-PX5053-ND |
Manufacturer | |
Manufacturer Product Number | R88A-PX5053 |
Description | FILTER FOR R88D-WT30H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 2A, 20mH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | SMARTSTEP Junior Series | |
Usage | - | |
Specifications | 2A, 20mH | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,60000 € | 698,60 € |
| Unit Price without VAT: | 698,60000 € |
|---|---|
| Unit Price with VAT: | 817,36200 € |

