
PYDN-6.2ST-200R | |
|---|---|
DigiKey Part Number | 236-PYDN-6.2ST-200R-ND |
Manufacturer | |
Manufacturer Product Number | PYDN-6.2ST-200R |
Description | SHORT BAR 6.2MM 20POLE RED 32A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shorting Bar G2RV, G3RV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shorting Bar | |
For Use With/Related Products | G2RV, G3RV Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,65000 € | 19,65 € |
| Unit Price without VAT: | 19,65000 € |
|---|---|
| Unit Price with VAT: | 22,99050 € |


