OS32C-SP1-DM-4M is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 3
Unit Price: 4.574,44000 €
Datasheet
OS32C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS32C-SP1-DM-4M

DigiKey Part Number
Z6217-ND
Manufacturer
Manufacturer Product Number
OS32C-SP1-DM-4M
Description
SAFETY LASER SCANNER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 4m 270°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Protection Range
4m
Warning Range
15m
Number of Outputs and Type
4 - Safety (2), Warning (1), Auxiliary (1)
Sensing Angle
270°
Detection Capability
30mm, 40mm, 50mm, 70mm
Number of Monitor Fields
70
Response Time
80ms
Safety Category
Category 3, PLd, SIL2
Operating Temperature
-10°C ~ 50°C
Features
EtherNet/IP
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.563,96000 €5.563,96 €
Manufacturers Standard Package
Unit Price without VAT:5.563,96000 €
Unit Price with VAT:6.509,83320 €