



NX-TS3101 | |
|---|---|
DigiKey Part Number | Z9886-ND |
Manufacturer | |
Manufacturer Product Number | NX-TS3101 |
Description | TEMP CTRL MOD 4 ANALOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-TS3101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Control Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | Type B, E, J, K, L, N, PLII, R, S, T, U | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.309 lb (140.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,31000 € | 345,31 € |
| 5 | 324,97600 € | 1.624,88 € |
| 10 | 317,38900 € | 3.173,89 € |
| 25 | 308,30600 € | 7.707,65 € |
| Unit Price without VAT: | 345,31000 € |
|---|---|
| Unit Price with VAT: | 404,01270 € |


