Input Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module DIN Rail
NX-ID3317
NX-ID3317

NX-ID3317

DigiKey Part Number
Z9871-ND
Manufacturer
Manufacturer Product Number
NX-ID3317
Description
INPUT MODULE 4 DIGITAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
NX-ID3317 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
NX Series
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus, C-Tick, KC, Lloyd, NK
Weight
0.143 lb (64.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,43000 €97,43 €
1086,75400 €867,54 €
2582,83280 €2.070,82 €
5079,98320 €3.999,16 €
10077,23010 €7.723,01 €
Manufacturers Standard Package
Unit Price without VAT:97,43000 €
Unit Price with VAT:113,99310 €