



NX-AD3203 | |
|---|---|
DigiKey Part Number | Z7970-ND |
Manufacturer | |
Manufacturer Product Number | NX-AD3203 |
Description | INPUT MODULE 4 ANALOG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-AD3203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,42000 € | 281,42 € |
| 10 | 250,55700 € | 2.505,57 € |
| 25 | 239,22040 € | 5.980,51 € |
| Unit Price without VAT: | 281,42000 € |
|---|---|
| Unit Price with VAT: | 329,26140 € |

