



NX-AD2204 | |
|---|---|
DigiKey Part Number | Z9862-ND |
Manufacturer | |
Manufacturer Product Number | NX-AD2204 |
Description | INPUT MODULE 2 ANALOG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-AD2204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,20000 € | 240,20 € |
| 10 | 213,86300 € | 2.138,63 € |
| 25 | 204,18760 € | 5.104,69 € |
| Unit Price without VAT: | 240,20000 € |
|---|---|
| Unit Price with VAT: | 281,03400 € |

