




MY4-02 AC12 | |
|---|---|
DigiKey Part Number | Z9801-ND |
Manufacturer | |
Manufacturer Product Number | MY4-02 AC12 |
Description | RELAY GEN PURPOSE 4PDT 3A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MY4-02 AC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 750VA, 375W | |
Coil Current | 260.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VAC | |
Must Release Voltage | 3.6 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 46 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 10 | 10,38100 € | 103,81 € |
| 25 | 9,91360 € | 247,84 € |
| 50 | 9,57340 € | 478,67 € |
| 100 | 9,24470 € | 924,47 € |
| 250 | 8,82708 € | 2.206,77 € |
| 500 | 8,52356 € | 4.261,78 € |
| 1.000 | 8,23024 € | 8.230,24 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,63050 € |


