MY2IN DC12 (S) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 15
Unit Price: 9,85000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 14,08500 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1.869
Unit Price: 15,35000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 529
Unit Price: 11,55000 €
Datasheet
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
MY2IN DC12 (S)
MY2IN DC12 (S)
Relay Basics - Another Teaching Moment | DigiKey Electronics

MY2IN DC12 (S)

DigiKey Part Number
Z5404-ND
Manufacturer
Manufacturer Product Number
MY2IN DC12 (S)
Description
RELAY GEN PURPOSE DPDT 5A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
1250VA, 625W
Coil Current
72.7 mA
Coil Type
Non Latching
Features
Latching Lever, Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
165 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes