



MM4XKP DC24 | |
|---|---|
DigiKey Part Number | Z9793-ND |
Manufacturer | |
Manufacturer Product Number | MM4XKP DC24 |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MM4XKP DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 20VA, 700W | |
Coil Current | 94 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Plug In, 15 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 60 ms | |
Release Time | 30 ms | |
Operating Temperature | -10°C ~ 55°C | |
Contact Material | Silver (Ag) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 255 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,46000 € | 210,46 € |
| 10 | 187,38500 € | 1.873,85 € |
| 25 | 178,90960 € | 4.472,74 € |
| Unit Price without VAT: | 210,46000 € |
|---|---|
| Unit Price with VAT: | 246,23820 € |

