



MJN3C-AC24 | |
|---|---|
DigiKey Part Number | Z231-ND |
Manufacturer | |
Manufacturer Product Number | MJN3C-AC24 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 20.4 VAC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -45°C ~ 45°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 600VAC, 28VDC - Max | Coil Resistance 72 Ohms |
Load - Max Switching 6000VA, 280W | Base Product Number |
Coil Current 83.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-14A15-24 | TE Connectivity Potter & Brumfield Relays | 142 | PB157-ND | 26,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 € | 29,40 € |
| 10 | 26,18100 € | 261,81 € |
| 25 | 24,99960 € | 624,99 € |
| 50 | 24,14080 € | 1.207,04 € |
| 150 | 22,83860 € | 3.425,79 € |
| 300 | 22,05290 € | 6.615,87 € |
| Unit Price without VAT: | 29,40000 € |
|---|---|
| Unit Price with VAT: | 34,39800 € |





