




LY1F-AC100/110 | |
|---|---|
DigiKey Part Number | Z8260-ND |
Manufacturer | |
Manufacturer Product Number | LY1F-AC100/110 |
Description | RELAY GEN PURPOSE SPDT 15A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LY1F-AC100/110 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 33 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 15 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3750VA, 1875W | Coil Resistance 3.75 kOhms |
Coil Current 11 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 7,23900 € | 72,39 € |
| 25 | 6,91320 € | 172,83 € |
| 50 | 6,67600 € | 333,80 € |
| 100 | 6,44690 € | 644,69 € |
| 250 | 6,15584 € | 1.538,96 € |
| 500 | 5,94422 € | 2.972,11 € |
| 1.000 | 5,73980 € | 5.739,80 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,51210 € |


