
K8AK-LS1 24VAC/DC | |
|---|---|
DigiKey Part Number | Z9669-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-LS1 24VAC/DC |
Description | CNTRL LIQ LEV 24VAC/DC DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 24VAC/DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-LS1 24VAC/DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24VAC/DC | |
Sensitivity | 10kOhm ~ 100kOhm | |
Features | Adjustable Sensitivity, Delay Timer | |
Distance - Control To Sensor (Max) | 100m | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 € | 196,54 € |
| 10 | 163,65500 € | 1.636,55 € |
| 25 | 153,35800 € | 3.833,95 € |
| 50 | 146,59080 € | 7.329,54 € |
| Unit Price without VAT: | 196,54000 € |
|---|---|
| Unit Price with VAT: | 229,95180 € |


