
H7CC-A11SD | |
|---|---|
DigiKey Part Number | 236-H7CC-A11SD-ND |
Manufacturer | |
Manufacturer Product Number | H7CC-A11SD |
Description | COUNTER, DIGITAL,1-STAGE/TOTAL/P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Preset, Totalizer 24VAC, 12 ~ 48VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preset, Totalizer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 30Hz, 10kHz | |
Time Format | - | |
Number of Characters Per Row | 6, 6 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.394" (10.00mm), 0.236" (6.00mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Relay | |
Voltage - Supply | 24VAC, 12 ~ 48VDC | |
Reset | External, Front Panel, Programmable | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In, 11 Pin (Octal) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,43000 € | 311,43 € |
| Unit Price without VAT: | 311,43000 € |
|---|---|
| Unit Price with VAT: | 364,37310 € |

