



G9SA-321-T075 AC100-240 | |
|---|---|
DigiKey Part Number | G9SA-321-T075AC100-240-ND |
Manufacturer | |
Manufacturer Product Number | G9SA-321-T075 AC100-240 |
Description | RELAY SAFETY 3P 120V-240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 100 ~ 240VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SA-321-T075 AC100-240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 100 ~ 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Coil Current | 40 mA | |
Coil Power | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,73000 € | 459,73 € |
| Unit Price without VAT: | 459,73000 € |
|---|---|
| Unit Price with VAT: | 537,88410 € |


