



G7J-4A-B AC200/240 | |
|---|---|
DigiKey Part Number | Z7591-ND |
Manufacturer | |
Manufacturer Product Number | G7J-4A-B AC200/240 |
Description | RELAY GEN PURPOSE 4PST 25A 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (DM) (4 Form X) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-4A-B AC200/240 Models |
Category | Coil Type Non Latching |
Mfr | Features Test Button |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 150 VAC |
Part Status Active | Must Release Voltage 36 VAC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PST-NO (DM) (4 Form X) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6250VA, 3125W | Coil Resistance 22.22 kOhms |
Coil Current 10.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,58000 € | 47,58 € |
| 10 | 42,36800 € | 423,68 € |
| 25 | 40,45520 € | 1.011,38 € |
| 50 | 39,06460 € | 1.953,23 € |
| 100 | 37,72110 € | 3.772,11 € |
| Unit Price without VAT: | 47,58000 € |
|---|---|
| Unit Price with VAT: | 55,66860 € |


