



G3RV-D03SL DC48 | |
|---|---|
DigiKey Part Number | G3RV-D03SLDC48-ND |
Manufacturer | |
Manufacturer Product Number | G3RV-D03SL DC48 |
Description | SSR RELAY SPST-NO 3A 5-24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | G3RV-D03SL DC48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 48VDC | |
Voltage - Load | 5 V ~ 24 V | |
Load Current | 3 A | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 € | 30,83 € |
| Unit Price without VAT: | 30,83000 € |
|---|---|
| Unit Price with VAT: | 36,07110 € |

