Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3NE-220TL-US DC5

DigiKey Part Number
Z6320-ND
Manufacturer
Manufacturer Product Number
G3NE-220TL-US DC5
Description
SSR RELAY SPST-NO 20A 75-264V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
G3NE-220TL-US DC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 6VDC
Voltage - Load
75 V ~ 264 V
Load Current
20 A
Termination Style
Quick Connect - 0.110"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,37000 €29,37 €
1026,16100 €261,61 €
2524,98040 €624,51 €
5024,12240 €1.206,12 €
10023,29330 €2.329,33 €
25022,23992 €5.559,98 €
Manufacturers Standard Package
Unit Price without VAT:29,37000 €
Unit Price with VAT:34,36290 €