Image for FQ-SDU10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQ-SDU10

DigiKey Part Number
FQ-SDU10-ND
Manufacturer
Manufacturer Product Number
FQ-SDU10
Description
CONTROLLER SENSOR NPN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor Controller NPN 21.6 ~ 26.4VDC
Datasheet
 Datasheet
EDA/CAD Models
FQ-SDU10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Controller Type
Sensor
Output
NPN
Number of Channels
1
Voltage - Supply
21.6 ~ 26.4VDC
Features
-
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1776,54000 €776,54 €
Manufacturers Standard Package
Unit Price without VAT:776,54000 €
Unit Price with VAT:908,55180 €