
FL-STC15 | |
|---|---|
DigiKey Part Number | FL-STC15-ND |
Manufacturer | |
Manufacturer Product Number | FL-STC15 |
Description | CONTROLLER LIGHTING PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Lighting Controller PNP 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | FL-STC15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Lighting | |
Output | PNP | |
Number of Channels | 1 | |
Voltage - Supply | 24VDC | |
Features | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,25000 € | 773,25 € |
| Unit Price without VAT: | 773,25000 € |
|---|---|
| Unit Price with VAT: | 904,70250 € |

