Lighting Controller NPN 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL-STC10

DigiKey Part Number
FL-STC10-ND
Manufacturer
Manufacturer Product Number
FL-STC10
Description
CONTROLLER LIGHTING NPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Lighting Controller NPN 24VDC
Datasheet
 Datasheet
EDA/CAD Models
FL-STC10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Controller Type
Lighting
Output
NPN
Number of Channels
1
Voltage - Supply
24VDC
Features
-
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1773,25000 €773,25 €
Manufacturers Standard Package
Unit Price without VAT:773,25000 €
Unit Price with VAT:904,70250 €