
FIS-6150-0031G | |
|---|---|
DigiKey Part Number | FIS-6150-0031G-ND |
Manufacturer | |
Manufacturer Product Number | FIS-6150-0031G |
Description | IMAGING CAMERA HANDHELD |
Customer Reference | |
Detailed Description | Multi Code Reader 1.3MP, 1280 x 1024 (1,310,720 Pixels) CMOS Handheld |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multi Code Reader | |
Visual Field (Max) | 92.7mm x 46.4mm | |
Visual Field (Min) | 38.6mm x 30.0mm | |
Installation Distance | 76.0mm ~ 406.0mm | |
Resolution | 1.3MP, 1280 x 1024 (1,310,720 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | 10 scans/s | |
Sensor Type | CMOS | |
Voltage - Supply | 5VDC | |
Features | - | |
Mounting Type | Handheld | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |

