
FIS-0003-0189G | |
|---|---|
DigiKey Part Number | FIS-0003-0189G-ND |
Manufacturer | |
Manufacturer Product Number | FIS-0003-0189G |
Description | BAR CODE READER CHASSIS MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | 38.0mm ~ 102.0mm | |
Resolution | - | |
Light Source | - | |
Scan Rate | 1000 scans/s | |
Sensor Type | - | |
Voltage - Supply | 5VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.714,04000 € | 1.714,04 € |
| Unit Price without VAT: | 1.714,04000 € |
|---|---|
| Unit Price with VAT: | 2.005,42680 € |

