
EE-SX970-C1 | |
|---|---|
DigiKey Part Number | Z4281-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX970-C1 |
Description | SENSOR OPT SLOT MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.020" (0.5mm) Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX970-C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.020" (0.5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount, M3 Screw | |
Package / Case | Module, Slotted | |
Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,97000 € | 34,97 € |
| 5 | 32,15600 € | 160,78 € |
| 10 | 31,10600 € | 311,06 € |
| 25 | 29,85080 € | 746,27 € |
| 50 | 28,99180 € | 1.449,59 € |
| 100 | 28,20370 € | 2.820,37 € |
| Unit Price without VAT: | 34,97000 € |
|---|---|
| Unit Price with VAT: | 40,91490 € |


