
EE-SX677 | |
|---|---|
DigiKey Part Number | Z9434-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX677 |
Description | SENSOR OPT SLOT NPN MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX677 Models |
Category | Sensing Method Through-Beam |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Current - Collector (Ic) (Max) 40 mA |
Packaging Bulk | Operating Temperature -25°C ~ 55°C (TA) |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.197" (5mm) | Package / Case Module, Pre-Wired |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,60000 € | 32,60 € |
| 5 | 29,95200 € | 149,76 € |
| 10 | 28,96600 € | 289,66 € |
| 25 | 27,78840 € | 694,71 € |
| 50 | 26,98220 € | 1.349,11 € |
| 100 | 26,24220 € | 2.624,22 € |
| Unit Price without VAT: | 32,60000 € |
|---|---|
| Unit Price with VAT: | 38,14200 € |


