
E3X-NH11 | |
|---|---|
DigiKey Part Number | Z1110-ND |
Manufacturer | |
Manufacturer Product Number | E3X-NH11 |
Description | SENSOR PHOTO AMP FIBEROPTIC NPN |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | General Purpose | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Current - Supply | 75 mA | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | DIN Rail |

