
E3T-ST14R | |
|---|---|
DigiKey Part Number | E3T-ST14R-ND |
Manufacturer | |
Manufacturer Product Number | E3T-ST14R |
Description | SENSOR THROUGH-BEAM 1M PNP DK ON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.370" (1m) PNP - Open Collector/Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector/Dark-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,81000 € | 157,81 € |
| Unit Price without VAT: | 157,81000 € |
|---|---|
| Unit Price with VAT: | 184,63770 € |

