
E3S-AR61 | |
|---|---|
DigiKey Part Number | OR587-ND |
Manufacturer | |
Manufacturer Product Number | E3S-AR61 |
Description | SENSOR RETROREFLCTV 2M NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.740" (2m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-AR61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (700nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 4X | |
Adjustment Type | Two-Turn Endless Adjuster with an Indicator | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,18000 € | 346,18 € |
| 5 | 325,77200 € | 1.628,86 € |
| 10 | 318,15900 € | 3.181,59 € |
| 25 | 309,04360 € | 7.726,09 € |
| Unit Price without VAT: | 346,18000 € |
|---|---|
| Unit Price with VAT: | 405,03060 € |

