Reflective Optical Sensor 0.328" ~ 1.969" (10mm ~ 50mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FB-VN11 2M

DigiKey Part Number
SW1820-ND
Manufacturer
Manufacturer Product Number
E3FB-VN11 2M
Description
SENSOR REFLECTIVE 50MM NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.328" ~ 1.969" (10mm ~ 50mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FB-VN11 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
0.328" ~ 1.969" (10mm ~ 50mm) ADJ
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Cable Length
78.74" (2m)
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1130,42000 €130,42 €
5121,58400 €607,92 €
10118,29100 €1.182,91 €
25114,35040 €2.858,76 €
50111,65180 €5.582,59 €
Manufacturers Standard Package
Unit Price without VAT:130,42000 €
Unit Price with VAT:152,59140 €