
E2E-X3D1-N 5M | |
|---|---|
DigiKey Part Number | Z3335-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X3D1-N 5M |
Description | SENSOR PROX INDUCTIVE 3MM CYL 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X3D1-N 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,42000 € | 130,42 € |
| 5 | 121,58400 € | 607,92 € |
| 10 | 118,29100 € | 1.182,91 € |
| 25 | 114,35040 € | 2.858,76 € |
| 50 | 111,65180 € | 5.582,59 € |
| Unit Price without VAT: | 130,42000 € |
|---|---|
| Unit Price with VAT: | 152,59140 € |


